Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ23B13-G3-18 | |
|---|---|
DigiKey Part Number | AZ23B13-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B13-G3-18 |
Description | DIODE ZENER ARRAY 13V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 13 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,13852 | R11 385,20 |
| 20 000 | R1,04202 | R20 840,40 |
| 30 000 | R0,99285 | R29 785,50 |
| 50 000 | R0,93759 | R46 879,50 |
| 70 000 | R0,90487 | R63 340,90 |
| 100 000 | R0,87307 | R87 307,00 |


