3KASMC15AHM3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R6,82557
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R8,47436
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R8,48794
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R6,27559
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 444
Unit Price: R29,46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 66 758
Unit Price: R4,51000
Datasheet

Similar


Bourns Inc.
In Stock: 2 755
Unit Price: R5,89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13 618
Unit Price: R9,88000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 795
Unit Price: R9,36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R238,28750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R216,62500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R216,62500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R15,25000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: R7,87865
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KASMC15AHM3_A/H

DigiKey Part Number
3KASMC15AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC15AHM3_A/H
Description
TVS DIODE 15VWM 26.9VC DO214AB
Customer Reference
Detailed Description
26.9V Clamp 112A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
26.9V
Current - Peak Pulse (10/1000µs)
112A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types