31GF6-M3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 854
Unit Price: R8,23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R8,70565
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 035
Unit Price: R24,87000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R4,27872
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R3,54718
Datasheet
Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31GF6-M3/73

DigiKey Part Number
31GF6-M3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
31GF6-M3/73
Description
DIODE STANDARD 600V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
6 000R7,99750R47 985,00