1N5621GP-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: R107,88172
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39 442
Unit Price: R3,36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29 693
Unit Price: R3,02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R66,71185
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R197,44700
Datasheet

Similar


onsemi
In Stock: 8 661
Unit Price: R8,07000
Datasheet

Similar


Diodes Incorporated
In Stock: 9 787
Unit Price: R2,52000
Datasheet
Diode 800 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5621GP-E3/73

DigiKey Part Number
1N5621GP-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5621GP-E3/73
Description
DIODE STANDARD 800V 1A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
500 nA @ 800 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
6 000R5,91843R35 510,58