Diode 800 V 1.5A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5398-E3/54

DigiKey Part Number
1N5398-E3/54GITR-ND - Tape & Reel (TR)
1N5398-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5398-E3/54
Description
DIODE STANDARD 800V 1.5A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 234
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,41000R9,41
10R5,74700R57,47
100R3,64810R364,81
500R2,73972R1 369,86
1 000R2,44649R2 446,49
2 000R2,19931R4 398,62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 500R1,90695R10 488,23
11 000R1,74516R19 196,76
16 500R1,66271R27 434,72
27 500R1,57006R43 176,65
38 500R1,51520R58 335,20
55 000R1,46187R80 402,85
Manufacturers Standard Package