
1N5238B-TR | |
|---|---|
DigiKey Part Number | 112-1N5238B-TR-ND - Tape & Reel (TR) 112-1N5238B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5238B-TR |
Description | DIODE ZENER 8.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R5,04100 | R50,41 |
| 100 | R3,18940 | R318,94 |
| 500 | R2,38482 | R1 192,41 |
| 1 000 | R2,12470 | R2 124,70 |
| 2 000 | R1,90549 | R3 810,98 |
| 5 000 | R1,66783 | R8 339,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,52083 | R15 208,30 |
| 20 000 | R1,39714 | R27 942,80 |
| 30 000 | R1,33413 | R40 023,90 |
| 50 000 | R1,26333 | R63 166,50 |
| 70 000 | R1,22141 | R85 498,70 |
| 100 000 | R1,18067 | R118 067,00 |

