12TQ040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 432
Unit Price: R18,48000
Datasheet

Similar


STMicroelectronics
In Stock: 1 295
Unit Price: R9,58000
Datasheet
Diode 40 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TQ040

DigiKey Part Number
12TQ040-ND
Manufacturer
Manufacturer Product Number
12TQ040
Description
DIODE SCHOTTKY 40V 15A TO220AC
Customer Reference
Detailed Description
Diode 40 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
12TQ040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes