


1.5SMC56CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-1.5SMC56CAHM3_A/HTR-ND - Tape & Reel (TR) 112-1.5SMC56CAHM3_A/HCT-ND - Cut Tape (CT) 112-1.5SMC56CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56CAHM3_A/H |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,22000 | R27,22 |
| 10 | R17,29100 | R172,91 |
| 100 | R11,54770 | R1 154,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | R8,46784 | R7 197,66 |
| 1 700 | R7,77392 | R13 215,66 |
| 2 550 | R7,42038 | R18 921,97 |
| 4 250 | R6,61659 | R28 120,51 |

