25 MHz ±10ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT3518HJRGX25M00E

DigiKey Part Number
541-XT3518HJRGX25M00ETR-ND - Tape & Reel (TR)
541-XT3518HJRGX25M00ECT-ND - Cut Tape (CT)
541-XT3518HJRGX25M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT3518HJRGX25M00E
Description
CRYSTAL, 5.0X3.2MM, +/-30PPM, -4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,93000R11,93
10R10,31800R103,18
25R9,75320R243,83
50R9,34980R467,49
100R8,96160R896,16
250R8,47528R2 118,82
500R8,12440R4 062,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,94426R7 944,26
2 000R7,61566R15 231,32
3 000R7,42994R22 289,82
5 000R7,20240R36 012,00
7 000R7,05643R49 395,01
10 000R6,90498R69 049,80
12 000R6,82885R81 946,20
24 000R6,54714R157 131,36
25 000R6,53095R163 273,75
Manufacturers Standard Package