
XT1120HJRGX25M00E | |
|---|---|
DigiKey Part Number | 541-XT1120HJRGX25M00ETR-ND - Tape & Reel (TR) 541-XT1120HJRGX25M00ECT-ND - Cut Tape (CT) 541-XT1120HJRGX25M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT1120HJRGX25M00E |
Description | CRYSTAL, 1.6X1.2MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R10,31800 | R103,18 |
| 25 | R9,75320 | R243,83 |
| 50 | R9,34980 | R467,49 |
| 100 | R8,96160 | R896,16 |
| 250 | R8,47528 | R2 118,82 |
| 500 | R8,12440 | R4 062,20 |
| 1 000 | R7,78832 | R7 788,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,42994 | R22 289,82 |
| 6 000 | R7,12294 | R42 737,64 |
| 9 000 | R6,94935 | R62 544,15 |
| 15 000 | R6,73684 | R101 052,60 |
| 21 000 | R6,60045 | R138 609,45 |

