25 MHz ±10ppm Crystal 20pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT1120HJRGX25M00E

DigiKey Part Number
541-XT1120HJRGX25M00ETR-ND - Tape & Reel (TR)
541-XT1120HJRGX25M00ECT-ND - Cut Tape (CT)
541-XT1120HJRGX25M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT1120HJRGX25M00E
Description
CRYSTAL, 1.6X1.2MM, +/-30PPM, -4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 20pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.65x1.25)
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,93000R11,93
10R10,31800R103,18
25R9,75320R243,83
50R9,34980R467,49
100R8,96160R896,16
250R8,47528R2 118,82
500R8,12440R4 062,20
1 000R7,78832R7 788,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R7,42994R22 289,82
6 000R7,12294R42 737,64
9 000R6,94935R62 544,15
15 000R6,73684R101 052,60
21 000R6,60045R138 609,45
Manufacturers Standard Package