
XO57P3EREHX156M25 | |
|---|---|
DigiKey Part Number | 541-XO57P3EREHX156M25TR-ND - Tape & Reel (TR) 541-XO57P3EREHX156M25CT-ND - Cut Tape (CT) 541-XO57P3EREHX156M25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO57P3EREHX156M25 |
Description | XO5X7LVPECL 25PPM3.3V156.25M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R84,36000 | R84,36 |
| 10 | R73,33300 | R733,33 |
| 25 | R69,35360 | R1 733,84 |
| 50 | R66,48680 | R3 324,34 |
| 100 | R63,73930 | R6 373,93 |
| 250 | R60,41912 | R15 104,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R54,34968 | R54 349,68 |
| 2 000 | R52,11299 | R104 225,98 |
| 3 000 | R50,84851 | R152 545,53 |

