250 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R2500FEB

DigiKey Part Number
541-WSR5R2500FEBTR-ND - Tape & Reel (TR)
541-WSR5R2500FEBCT-ND - Cut Tape (CT)
541-WSR5R2500FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR5R2500FEB
Description
RES 0.25 OHM 1% 5W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R43,35000R43,35
10R28,90300R289,03
25R24,97080R624,27
50R22,51400R1 125,70
100R20,42360R2 042,36
250R18,13220R4 533,05
500R16,69880R8 349,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R15,79038R15 790,38
2 000R14,73509R29 470,18
3 000R14,19322R42 579,66
5 000R13,58035R67 901,75
7 000R13,21517R92 506,19
10 000R12,85839R128 583,90
12 000R12,68733R152 247,96
Manufacturers Standard Package