WSR5R2500DEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R96,12220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R35,90499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R52,48730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R71,24011
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R71,24022
Datasheet
250 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R2500DEB

DigiKey Part Number
WSR5R2500DEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR5R2500DEB
Description
RES 0.25 OHM 0.5% 5W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
250 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R35,90511R35 905,11
Manufacturers Standard Package