
WSL25125L000FTB | |
|---|---|
DigiKey Part Number | 541-WSL25125L000FTBTR-ND - Tape & Reel (TR) 541-WSL25125L000FTBCT-ND - Cut Tape (CT) 541-WSL25125L000FTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25125L000FTB |
Description | RES 0.005 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25125L000FTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R74,61000 | R74,61 |
| 10 | R50,39500 | R503,95 |
| 25 | R43,83840 | R1 095,96 |
| 50 | R39,73800 | R1 986,90 |
| 100 | R36,25290 | R3 625,29 |
| 250 | R32,43576 | R8 108,94 |
| 500 | R30,04724 | R15 023,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R28,57923 | R28 579,23 |
| 2 000 | R26,82179 | R53 643,58 |
| 3 000 | R25,91933 | R77 757,99 |
| 5 000 | R24,89879 | R124 493,95 |

