
WSL25125L000FTA | |
|---|---|
DigiKey Part Number | 541-WSL25125L000FTATR-ND - Tape & Reel (TR) 541-WSL25125L000FTACT-ND - Cut Tape (CT) 541-WSL25125L000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25125L000FTA |
Description | RES 0.005 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25125L000FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R58,14000 | R58,14 |
| 10 | R39,00200 | R390,02 |
| 25 | R33,82320 | R845,58 |
| 50 | R30,58320 | R1 529,16 |
| 100 | R27,82910 | R2 782,91 |
| 250 | R24,80944 | R6 202,36 |
| 500 | R22,92066 | R11 460,33 |
| 1 000 | R21,87931 | R21 879,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R20,35276 | R40 705,52 |
| 4 000 | R19,17227 | R76 689,08 |
| 6 000 | R18,56624 | R111 397,44 |

