
WSL0805R1000FBA18 | |
|---|---|
DigiKey Part Number | WSL0805R1000FBA18-ND |
Manufacturer | |
Manufacturer Product Number | WSL0805R1000FBA18 |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,50000 | R40,50 |
| 10 | R26,90300 | R269,03 |
| 25 | R23,22320 | R580,58 |
| 50 | R20,92100 | R1 046,05 |
| 100 | R18,95830 | R1 895,83 |
| 300 | R16,43600 | R4 930,80 |
| 500 | R15,46674 | R7 733,37 |
| 1 000 | R14,32474 | R14 324,74 |
| 5 000 | R12,29313 | R61 465,65 |

