
WSL0805R1000DEA | |
|---|---|
DigiKey Part Number | 541-WSL0805R1000DEATR-ND - Tape & Reel (TR) 541-WSL0805R1000DEACT-ND - Cut Tape (CT) 541-WSL0805R1000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R1000DEA |
Description | RES 0.1 OHM 0.5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,07000 | R29,07 |
| 10 | R19,20700 | R192,07 |
| 25 | R16,52160 | R413,04 |
| 50 | R14,83460 | R741,73 |
| 100 | R13,40290 | R1 340,29 |
| 250 | R11,83204 | R2 958,01 |
| 500 | R10,84934 | R5 424,67 |
| 1 000 | R10,01434 | R10 014,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R9,41205 | R47 060,25 |
| 10 000 | R8,88276 | R88 827,60 |
| 15 000 | R8,61101 | R129 165,15 |

