
WSC2515R3010FEB | |
|---|---|
DigiKey Part Number | 541-WSC2515R3010FEBTR-ND - Tape & Reel (TR) 541-WSC2515R3010FEBCT-ND - Cut Tape (CT) 541-WSC2515R3010FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515R3010FEB |
Description | WSC2515 .301 1% EB E3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,68000 | R42,68 |
| 10 | R28,44900 | R284,49 |
| 25 | R24,58080 | R614,52 |
| 50 | R22,15780 | R1 107,89 |
| 100 | R20,09760 | R2 009,76 |
| 250 | R17,83912 | R4 459,78 |
| 500 | R16,42624 | R8 213,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R15,53026 | R15 530,26 |
| 2 000 | R14,49009 | R28 980,18 |
| 3 000 | R13,95595 | R41 867,85 |
| 5 000 | R13,35172 | R66 758,60 |
| 7 000 | R12,99177 | R90 942,39 |
| 10 000 | R12,64014 | R126 401,40 |

