


TNPW1210240RBEEA | |
|---|---|
DigiKey Part Number | 541-4622-2-ND - Tape & Reel (TR) 541-4622-1-ND - Cut Tape (CT) 541-4622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1210240RBEEA |
Description | RES 240 OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1210240RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,71000 | R25,71 |
| 10 | R21,34100 | R213,41 |
| 25 | R19,79520 | R494,88 |
| 50 | R18,72640 | R936,32 |
| 100 | R17,74500 | R1 774,50 |
| 250 | R16,58688 | R4 146,72 |
| 500 | R15,81122 | R7 905,61 |
| 1 000 | R15,11839 | R15 118,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R13,80109 | R69 005,45 |
| 10 000 | R13,34486 | R133 448,60 |

