


TNPW08054K99DEEA | |
|---|---|
DigiKey Part Number | 541-3921-2-ND - Tape & Reel (TR) 541-3921-1-ND - Cut Tape (CT) 541-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08054K99DEEA |
Description | RES 4.99K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08054K99DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,88200 | R18,82 |
| 25 | R1,75440 | R43,86 |
| 50 | R1,65360 | R82,68 |
| 100 | R1,56280 | R156,28 |
| 250 | R1,45120 | R362,80 |
| 500 | R1,37424 | R687,12 |
| 1 000 | R1,30433 | R1 304,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,24881 | R6 244,05 |
| 10 000 | R1,19665 | R11 966,50 |
| 15 000 | R1,16898 | R17 534,70 |
| 25 000 | R1,13691 | R28 422,75 |
| 35 000 | R1,11740 | R39 109,00 |
| 50 000 | R1,09804 | R54 902,00 |
| 60 000 | R1,08866 | R65 319,60 |
| 120 000 | R1,05885 | R127 062,00 |
| 125 000 | R1,05409 | R131 761,25 |

