
415-0203-MM100 | |
|---|---|
DigiKey Part Number | 24-415-0203-MM100-ND |
Manufacturer | |
Manufacturer Product Number | 415-0203-MM100 |
Description | COAX CBL SMA TO MMCX 3.9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R374,15000 | R374,15 |
| 10 | R318,02300 | R3 180,23 |
| 25 | R298,10360 | R7 452,59 |
| 50 | R283,87580 | R14 193,79 |
| 100 | R270,33410 | R27 033,41 |
| 250 | R253,42352 | R63 355,88 |
| 500 | R241,34348 | R120 671,74 |

