
TNPW060351K0BEEN | |
|---|---|
DigiKey Part Number | 541-3690-2-ND - Tape & Reel (TR) 541-3690-1-ND - Cut Tape (CT) 541-3690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060351K0BEEN |
Description | RES 51K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060351K0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R9,91400 | R99,14 |
| 25 | R9,18840 | R229,71 |
| 50 | R8,68100 | R434,05 |
| 100 | R8,21380 | R821,38 |
| 250 | R7,65592 | R1 913,98 |
| 500 | R7,27950 | R3 639,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,94140 | R6 941,40 |
| 2 000 | R6,63951 | R13 279,02 |
| 3 000 | R6,47895 | R19 436,85 |
| 5 000 | R6,29256 | R31 462,80 |
| 7 000 | R6,17897 | R43 252,79 |
| 10 000 | R6,06614 | R60 661,40 |

