
TNPW0603499RBEEN | |
|---|---|
DigiKey Part Number | 541-3680-2-ND - Tape & Reel (TR) 541-3680-1-ND - Cut Tape (CT) 541-3680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603499RBEEN |
Description | RES 499 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603499RBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R9,66200 | R96,62 |
| 25 | R8,96680 | R224,17 |
| 50 | R8,47260 | R423,63 |
| 100 | R8,01550 | R801,55 |
| 250 | R7,47104 | R1 867,76 |
| 500 | R7,10306 | R3 551,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,77235 | R6 772,35 |
| 2 000 | R6,47736 | R12 954,72 |
| 3 000 | R6,32032 | R18 960,96 |
| 5 000 | R6,13806 | R30 690,30 |
| 7 000 | R6,02697 | R42 188,79 |
| 10 000 | R5,91664 | R59 166,40 |

