
TNPW04028K20BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW04028K20BYEPTR-ND - Tape & Reel (TR) 541-TNPW04028K20BYEPCT-ND - Cut Tape (CT) 541-TNPW04028K20BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04028K20BYEP |
Description | RES 8.2K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,42000 | R10,42 |
| 10 | R8,68800 | R86,88 |
| 25 | R8,05920 | R201,48 |
| 50 | R7,61220 | R380,61 |
| 100 | R7,20220 | R720,22 |
| 250 | R6,71016 | R1 677,54 |
| 500 | R6,37780 | R3 188,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,07868 | R6 078,68 |
| 2 000 | R5,81150 | R11 623,00 |
| 3 000 | R5,66928 | R17 007,84 |
| 5 000 | R5,50408 | R27 520,40 |
| 7 000 | R5,40335 | R37 823,45 |
| 10 000 | R5,30328 | R53 032,80 |

