274 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603274RBEEA

DigiKey Part Number
541-TNPW0603274RBEEATR-ND - Tape & Reel (TR)
541-TNPW0603274RBEEACT-ND - Cut Tape (CT)
541-TNPW0603274RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603274RBEEA
Description
RES 274 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603274RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 341
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R3,68000R36,80
25R3,41440R85,36
50R3,22300R161,15
100R3,04490R304,49
250R2,83048R707,62
500R2,68394R1 341,97
1 000R2,55102R2 551,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,29274R11 463,70
10 000R2,20158R22 015,80
15 000R2,15333R32 299,95
25 000R2,09756R52 439,00
35 000R2,06368R72 228,80
50 000R2,03011R101 505,50
Manufacturers Standard Package