
TNPW06031K82BYEA | |
|---|---|
DigiKey Part Number | 541-4534-2-ND - Tape & Reel (TR) 541-4534-1-ND - Cut Tape (CT) 541-4534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K82BYEA |
Description | RES 1.82K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K82BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R7,86400 | R78,64 |
| 25 | R7,29960 | R182,49 |
| 50 | R6,89640 | R344,82 |
| 100 | R6,52330 | R652,33 |
| 250 | R6,07564 | R1 518,91 |
| 500 | R5,77284 | R2 886,42 |
| 1 000 | R5,50029 | R5 500,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R4,97597 | R24 879,85 |
| 10 000 | R4,79255 | R47 925,50 |
| 15 000 | R4,69582 | R70 437,30 |
| 25 000 | R4,58427 | R114 606,75 |
| 35 000 | R4,51667 | R158 083,45 |

