Direct
Direct
Direct

TNPW0603130KBEEA | |
|---|---|
DigiKey Part Number | 541-3585-2-ND - Tape & Reel (TR) 541-3585-1-ND - Cut Tape (CT) 541-3585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603130KBEEA |
Description | RES 130K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603130KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R3,22600 | R32,26 |
| 25 | R2,72880 | R68,22 |
| 50 | R2,47700 | R123,85 |
| 100 | R2,22320 | R222,32 |
| 250 | R2,13140 | R532,85 |
| 500 | R2,10352 | R1 051,76 |
| 1 000 | R2,07950 | R2 079,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,03597 | R10 179,85 |
| 10 000 | R2,02142 | R20 214,20 |
| 15 000 | R2,01390 | R30 208,50 |
| 25 000 | R1,96876 | R49 219,00 |
| 35 000 | R1,93696 | R67 793,60 |
| 50 000 | R1,90545 | R95 272,50 |
| 60 000 | R1,89018 | R113 410,80 |




