
TNPW060310R0DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060310R0DEEATR-ND - Tape & Reel (TR) 541-TNPW060310R0DEEACT-ND - Cut Tape (CT) 541-TNPW060310R0DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310R0DEEA |
Description | RES 10 OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310R0DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R2,36900 | R23,69 |
| 25 | R2,19800 | R54,95 |
| 50 | R2,07360 | R103,68 |
| 100 | R1,95930 | R195,93 |
| 250 | R1,81952 | R454,88 |
| 500 | R1,72342 | R861,71 |
| 1 000 | R1,63587 | R1 635,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,46497 | R7 324,85 |
| 10 000 | R1,40431 | R14 043,10 |
| 15 000 | R1,37213 | R20 581,95 |
| 25 000 | R1,33486 | R33 371,50 |
| 35 000 | R1,31220 | R45 927,00 |
| 50 000 | R1,28971 | R64 485,50 |

