
TNPW060310K0FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060310K0FEEATR-ND - Tape & Reel (TR) 541-TNPW060310K0FEEACT-ND - Cut Tape (CT) 541-TNPW060310K0FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K0FEEA |
Description | RES 10K OHM 1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K0FEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,69700 | R16,97 |
| 25 | R1,57280 | R39,32 |
| 50 | R1,48540 | R74,27 |
| 100 | R1,40150 | R140,15 |
| 250 | R1,30132 | R325,33 |
| 500 | R1,23174 | R615,87 |
| 1 000 | R1,16821 | R1 168,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,04343 | R5 217,15 |
| 10 000 | R0,99891 | R9 989,10 |
| 15 000 | R0,97528 | R14 629,20 |
| 25 000 | R0,94787 | R23 696,75 |
| 35 000 | R0,93117 | R32 590,95 |
| 50 000 | R0,91459 | R45 729,50 |

