


TNPW0402910RBEED | |
|---|---|
DigiKey Part Number | 541-3161-2-ND - Tape & Reel (TR) 541-3161-1-ND - Cut Tape (CT) 541-3161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402910RBEED |
Description | RES 910 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402910RBEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R3,68000 | R36,80 |
| 25 | R3,41440 | R85,36 |
| 50 | R3,22300 | R161,15 |
| 100 | R3,04490 | R304,49 |
| 250 | R2,83048 | R707,62 |
| 500 | R2,68394 | R1 341,97 |
| 1 000 | R2,55102 | R2 551,02 |
| 5 000 | R2,29274 | R11 463,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,20158 | R22 015,80 |
| 20 000 | R2,12125 | R42 425,00 |
| 30 000 | R2,07892 | R62 367,60 |
| 50 000 | R2,03011 | R101 505,50 |
| 70 000 | R2,00054 | R140 037,80 |

