


TNPW040271K5BEED | |
|---|---|
DigiKey Part Number | TNP71.5KDATR-ND - Tape & Reel (TR) TNP71.5KDACT-ND - Cut Tape (CT) TNP71.5KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040271K5BEED |
Description | RES 71.5K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040271K5BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B71K5E1 | TE Connectivity Passive Product | 678 | A102967CT-ND | R4,91000 | Direct |
| ERA-2AEB7152X | Panasonic Industry | 2 885 | P71.5KDCCT-ND | R1,80000 | Direct |
| RT0402BRD0771K5L | YAGEO | 1 568 | YAG4306CT-ND | R1,64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,25000 | R4,25 |
| 10 | R3,58300 | R35,83 |
| 25 | R3,32440 | R83,11 |
| 50 | R3,13800 | R156,90 |
| 100 | R2,96460 | R296,46 |
| 250 | R2,75652 | R689,13 |
| 500 | R2,61350 | R1 306,75 |
| 1 000 | R2,48409 | R2 484,09 |
| 5 000 | R2,23256 | R11 162,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,14354 | R21 435,40 |
| 20 000 | R2,06533 | R41 306,60 |
| 30 000 | R2,02412 | R60 723,60 |
| 50 000 | R1,97659 | R98 829,50 |
| 70 000 | R1,94780 | R136 346,00 |

