44.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW040244K2BYEP

DigiKey Part Number
541-TNPW040244K2BYEPTR-ND - Tape & Reel (TR)
541-TNPW040244K2BYEPCT-ND - Cut Tape (CT)
541-TNPW040244K2BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040244K2BYEP
Description
RES 44.2K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,42000R10,42
10R8,68800R86,88
25R8,05920R201,48
50R7,61220R380,61
100R7,20220R720,22
250R6,71016R1 677,54
500R6,37780R3 188,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R6,07868R6 078,68
2 000R5,81150R11 623,00
3 000R5,66928R17 007,84
5 000R5,50408R27 520,40
7 000R5,40335R37 823,45
10 000R5,30328R53 032,80
Manufacturers Standard Package