20.3 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20.3 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW040220K3BEED

DigiKey Part Number
541-2098-2-ND - Tape & Reel (TR)
541-2098-1-ND - Cut Tape (CT)
541-2098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040220K3BEED
Description
RES 20.3K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20.3 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040220K3BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 396
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R3,22600R32,26
25R2,99120R74,78
50R2,82640R141,32
100R2,67180R267,18
250R2,48296R620,74
500R2,35424R1 177,12
1 000R2,23779R2 237,79
5 000R2,05681R10 284,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R2,06639R20 663,90
20 000R1,99101R39 820,20
30 000R1,95127R58 538,10
50 000R1,90545R95 272,50
70 000R1,87769R131 438,30
Manufacturers Standard Package