


TNPW040215K6BEED | |
|---|---|
DigiKey Part Number | 541-2079-2-ND - Tape & Reel (TR) 541-2079-1-ND - Cut Tape (CT) 541-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040215K6BEED |
Description | RES 15.6K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.6 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040215K6BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R3,22600 | R32,26 |
| 25 | R2,99120 | R74,78 |
| 50 | R2,82640 | R141,32 |
| 100 | R2,67180 | R267,18 |
| 250 | R2,48296 | R620,74 |
| 500 | R2,35424 | R1 177,12 |
| 1 000 | R2,23779 | R2 237,79 |
| 5 000 | R2,05681 | R10 284,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,03883 | R20 388,30 |
| 20 000 | R1,99101 | R39 820,20 |
| 30 000 | R1,95127 | R58 538,10 |
| 50 000 | R1,90545 | R95 272,50 |
| 70 000 | R1,87769 | R131 438,30 |

