RWR89SR604FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: R263,10190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R362,67910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R428,86160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R428,86160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R295,75040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R303,74272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R230,61640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R230,61640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R152,58822
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R161,12718
Datasheet
604 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR604FRB12

DigiKey Part Number
RWR89SR604FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89SR604FRB12
Description
RES 0.604 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
604 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R196,28920R19 628,92
Manufacturers Standard Package