RWR89SR147FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R196,28920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R230,61640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R152,58822
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R161,12718
Datasheet
147 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR147FRRSL

DigiKey Part Number
RWR89SR147FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR147FRRSL
Description
RES 0.147 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
147 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R230,61640R23 061,64
Manufacturers Standard Package