RWR89S6570DRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R271,85680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R322,08390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R322,08390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R227,05060
Datasheet
657 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S6570DRS70

DigiKey Part Number
RWR89S6570DRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S6570DRS70
Description
RES 657 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
657 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R216,14145R216 141,45
Manufacturers Standard Package