RWR89S1R20BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R391,53660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R463,50140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R321,58655
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R328,35016
Datasheet
1.2 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S1R20BRRSL

DigiKey Part Number
RWR89S1R20BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S1R20BRRSL
Description
RES 1.2 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R463,50140R46 350,14
Manufacturers Standard Package