RWR84N1181FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: R671,86260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R1 851,59750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R1 271,68470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R773,26460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R914,51400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R914,51400
Datasheet
1.18 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N1181FSS73

DigiKey Part Number
RWR84N1181FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84N1181FSS73
Description
RES 1.18K OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R706,81826R353 409,13
Manufacturers Standard Package