RWR81SR604FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: R233,88310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R485,45580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R572,75260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R572,75260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R408,22226
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R594,78770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R702,37530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R702,37530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R508,11095
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R508,11096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R374,33430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R374,33430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R253,53035
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R263,24978
Datasheet
604 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR604FSB12

DigiKey Part Number
RWR81SR604FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR604FSB12
Description
RES 0.604 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
604 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR604FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R315,73040R31 573,04
Manufacturers Standard Package