RWR81SR442FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: R315,73040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R355,71720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R421,33010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R421,33010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R289,44890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R297,72252
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R233,88310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R274,84450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R184,18495
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R194,17896
Datasheet
442 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR442FRBSL

DigiKey Part Number
RWR81SR442FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81SR442FRBSL
Description
RES 0.442 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
442 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR442FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R274,84450R27 484,45
Manufacturers Standard Package