RWR81S3R83BSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R564,96060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R666,30550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R666,30550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R479,12406
Datasheet
3.83 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3R83BSS70

DigiKey Part Number
RWR81S3R83BSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S3R83BSS70
Description
RES 3.83 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.83 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3R83BSS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R479,12405R479 124,05
Manufacturers Standard Package