RWR80NR825FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R387,96570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R457,55950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R324,75680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R253,85800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R299,57160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R299,57160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R199,36534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R210,04160
Datasheet
825 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR825FRRSL

DigiKey Part Number
RWR80NR825FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80NR825FRRSL
Description
RES 0.825 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
825 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR825FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R457,55950R45 755,95
Manufacturers Standard Package