RWR78S15R0FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: R248,29930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R342,65710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R342,65710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R403,11960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R403,11960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R298,72606
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R183,69460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R216,57160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R157,98584
Datasheet
15 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S15R0FRBSL

DigiKey Part Number
RWR78S15R0FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78S15R0FRBSL
Description
RES 15 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S15R0FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R216,57160R21 657,16
Manufacturers Standard Package