New Product
1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW70U1R00FB12

DigiKey Part Number
541-RW70U1R00FB12-ND
Manufacturer
Manufacturer Product Number
RW70U1R00FB12
Description
RS-1A-300 1 1% RW70U1R00F B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R74,11000R74,11
10R50,09300R500,93
25R43,57600R1 089,40
50R39,48600R1 974,30
100R36,01430R3 601,43
300R31,54670R9 464,01
500R29,83080R14 915,40
1 000R27,80944R27 809,44
5 000R24,21423R121 071,15
Manufacturers Standard Package