
RS02B5R600FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B5R600FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B5R600FB12 |
Description | RS-2B 5.6 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R52,60000 | R52,60 |
| 10 | R35,15400 | R351,54 |
| 25 | R30,44200 | R761,05 |
| 50 | R27,48800 | R1 374,40 |
| 100 | R24,98080 | R2 498,08 |
| 300 | R21,75223 | R6 525,67 |
| 500 | R20,51264 | R10 256,32 |
| 1 000 | R19,05221 | R19 052,21 |
| 5 000 | R16,45370 | R82 268,50 |

