
D55342K07B2E21RWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B2E21RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B2E21RWB |
Description | RCWPM-1206 2.21K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R16,31160 | R1 631,16 |
| 200 | R15,49075 | R3 098,15 |
| 300 | R15,09057 | R4 527,17 |
| 500 | R14,65678 | R7 328,39 |
| 700 | R14,40847 | R10 085,93 |
| 1 000 | R14,17350 | R14 173,50 |

