New Product
18 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B18R00FB12

DigiKey Part Number
541-RS02B18R00FB12-ND
Manufacturer
Manufacturer Product Number
RS02B18R00FB12
Description
RS-2B 18 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R59,49000R59,49
10R39,89300R398,93
25R34,59600R864,90
50R31,28240R1 564,12
100R28,46600R2 846,60
300R24,83910R7 451,73
500R23,44662R11 723,31
1 000R21,80621R21 806,21
5 000R18,88770R94 438,50
Manufacturers Standard Package