
RS02B120R0FE70 | |
|---|---|
DigiKey Part Number | RSB-120RTR-ND - Tape & Reel (TR) RSB-120RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B120R0FE70 |
Description | RES 120 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B120R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R51,42000 | R51,42 |
| 10 | R34,39800 | R343,98 |
| 25 | R29,79000 | R744,75 |
| 50 | R26,90320 | R1 345,16 |
| 100 | R24,44810 | R2 444,81 |
| 250 | R21,75780 | R5 439,45 |
| 500 | R20,07506 | R10 037,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R20,47265 | R20 472,65 |
| 2 000 | R19,15287 | R38 305,74 |
| 3 000 | R18,47493 | R55 424,79 |
| 5 000 | R17,70836 | R88 541,80 |
| 7 000 | R17,25154 | R120 760,78 |

